help desk software
DATA SHEET

VERSAFIT-3/16-6-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Blue Thin Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-6-SP
Alias/AKA:
NB20384001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
5.21 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
Search Keywords:
VERSAFIT3166SP
  This product is not in stock and cannot be back-ordered
Minimum Order:
150
Multiple:
150
Price Per:
Foot
RECOMMENDED REPLACEMENT
NB20384001
NB20384001
VIEW PRODUCT
Tools/3D Models