VERSAFIT-3/16-7-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Violet Thin Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-7-SP
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Expanded Inside Diameter (Min):
.195 in, 5.18 mm
Fluid Type:
Chemicals/Solvents
Recovery Temperature:
90 °C
Packaging Method:
Spool
Voltage (Max):
.6 kV
Applicable Region:
Global
Low Outgassing:
No
Product Source:
US
Wall Type:
Single
Recovered Inside Diameter (Max):
.093 in
Material:
Irradiated Modified Polyolefin
Flammability:
Highly Flame-Retardant
Fluid Resistance:
Splash Protection
Shrink Temperature (Min):
70 °C
Recovered Wall Thickness (Tolerance):
.006 in
Operating Temperature Range:
-55 – 135 °C
Product Family:
VERSAFIT
Shrink Ratio:
2:1
Recovered Wall Thickness (Nominal):
.02 in, .51 mm
Color:
Violet
Resistant To:
Wrinkling
Flexibility:
Very Flexible
Heat Shrink Tubing ST Polyolefin Violet Thin Spool
Search Keywords:
VERSAFIT3167SP
IN STOCK:
0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
150
$0.897
$134.550
300
$0.837
$251.100
450
$0.721
$324.450
600
+
$0.711
$426.600