Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/32-0-STK
Alias/AKA:
EL91192001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Recovered Diameter:
0.046" (1.17mm)
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT3320STK
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
313
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
313
$3.10
$970.300
625
$1.91
$1,193.750
938
$1.51
$1,416.380
1,250
+
$1.48
$1,850.000