VERSAFIT-3/32-KT2-REFILL
TE Connectivity / Raychem BrandHeat Shrink Tubing Kit ST Polyolefin Black Thin Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/32-KT2-REFILL
Alias/AKA:
E31091-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.79 mm
Heat Shrink Tubing Kit ST Polyolefin Black Thin Piece
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$20.72
$41.440
5
$18.48
$92.400
10
$13.29
$132.900
20
+
$9.24
$184.800