Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/4-0-FSP-SM
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
400
Package Type:
Box
Operating Temperature Range:
-55 – 135 °C
Product Family:
VERSAFIT
Fluid Resistance:
Splash Protection
Applicable Region:
Global
Recovery Temperature:
90 °C
Color:
Black
Expanded Inside Diameter (Min):
.79 in, 20.05 mm
Wall Type:
Single
Shrink Temperature (Min):
70 °C
Low Outgassing:
No
Recovered Wall Thickness (Nominal):
.03 in, .76 mm
Fluid Type:
Water
Recovered Inside Diameter (Max):
9.52 mm
Flexibility:
Very Flexible
Recovered Wall Thickness (Tolerance):
.006 in
Material:
Irradiated Modified Polyolefin
Voltage (Max):
.6 kV
Packaging Method:
Flat Spool
Shrink Ratio:
2:1
Flammability:
Highly Flame-Retardant
Resistant To:
Wrinkling
Product Source:
US
Life Cycle:
Discontinued
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT340FSPSM
This product has been discontinued by the supplier