help desk software
DATA SHEET

VERSAFIT-3/4-0-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/4-0-SP
Alias/AKA:
NB14374001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
TE Connectivity / Raychem Brand part NB14374001, VERSAFIT-3/4-0-SP, is a durable and reliable heat shrink tubing designed for electrical insulation and environmental sealing applications. With a 3/4 expanded inner diameter and zero recovered inner diameter, it provides a snug fit around cables, wires, and connectors, protecting them from moisture, chemicals, and mechanical damage. This heat shrink tubing is easy to install, requiring only a heat gun or hot air tool for shrinkage. Its versatile nature makes it suitable for a wide range of industries, including aerospace, automotive, telecommunications, and more. Trust TE Connectivity / Raychem Brand part NB14374001 to provide superior protection and insulation for your electrical components.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT340SP
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1,275
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$1.725
$129.375
150
$1.626
$243.900
300
$1.559
$467.700
525
$1.516
$795.900
1,050
$1.463
$1,536.150
2,550
$1.449
$3,694.950
5,025
$1.434
$7,205.850
7,500 +
$1.420
$10,650.000
RECOMMENDED REPLACEMENT
NB14374001
NB14374001
VIEW PRODUCT
Tools/3D Models