help desk software
DATA SHEET

VERSAFIT-3/4-0-SP-SM

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING BLACK 3/4"" .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/4-0-SP-SM
Alias/AKA:
NB14384001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Wall Type:
Single
Recovered Wall Thickness (Tolerance):
.006 in
Fluid Resistance:
Splash Protection
Flammability:
Highly Flame-Retardant
Applicable Region:
Global
Color:
Black
Operating Temperature Range:
-55 – 135 °C
Fluid Type:
Chemicals/Solvents
Voltage (Max):
.6 kV
Expanded Inside Diameter (Min):
.79 in, 20.05 mm
Low Outgassing:
No
Flexibility:
Very Flexible
Packaging Method:
Spool
Recovery Temperature:
90 °C
Resistant To:
Fluids
Shrink Ratio:
2:1
Product Family:
VERSAFIT
Material:
Irradiated Modified Polyolefin
Product Source:
US
Recovered Wall Thickness (Nominal):
.03 in, .76 mm
Shrink Temperature (Min):
70 °C
Recovered Inside Diameter (Max):
9.52 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING BLACK 3/4""
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT340SPSM
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
MOQ for out of Stock Qty:
375
Multiple:
75
RECOMMENDED REPLACEMENT
NB14384001
NB14384001
VIEW PRODUCT
Tools/3D Models