help desk software
DATA SHEET

VERSAFIT-3/64-2-SP-SM

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/64-2-SP-SM
Alias/AKA:
NB16954001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT3642SPSM
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
300
Multiple:
300
Price Per:
Foot
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.5617
$168.510
600
$0.5533
$331.980
1,200
$0.5366
$643.920
2,700
$0.5063
$1,367.010
5,100
$0.4345
$2,215.950
7,500
$0.4280
$3,210.000
10,200
$0.3665
$3,738.300
15,000 +
$0.3610
$5,415.000
Possible Replacement
639508J001
639508J001
VIEW PRODUCT
Tools/3D Models