Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/64-4-SP
Alias/AKA:
NB16964001
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT3644SP
This product is discontinued, but still in stock
IN STOCK:
900
Can Ship immediately
Minimum Order:
300
Multiple:
300
Quantity
Unit Price
Ext. Price
300
$0.6737
$202.110
600
$0.6456
$387.360
1,200
$0.6198
$743.760
2,700
$0.5962
$1,609.740
5,100
$0.5166
$2,634.660
7,500
$0.5039
$3,779.250
10,200
$0.4963
$5,062.260
15,000
+
$0.4889
$7,333.500