Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/64-6-SP
Alias/AKA:
NB16984001
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT3646SP
This product is not in stock and cannot be back-ordered