help desk software
DATA SHEET

VERSAFIT-3-7-SP

TE Connectivity / Raychem Brand

VERSAFIT-3-7-SP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3-7-SP
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Reel
Wall Type:
Single
Product Source:
US
Recovered Inside Diameter (Max):
1.5 in
Material:
Irradiated Modified Polyolefin
Product Family:
VERSAFIT
Recovery Temperature:
90 °C
Applicable Region:
Global
Operating Temperature Range:
-55 – 135 °C
Low Outgassing:
No
Color:
Violet
Voltage (Max):
.6 kV
Shrink Ratio:
2:1
Flammability:
Highly Flame-Retardant
Packaging Method:
Spool
Shrink Temperature (Min):
70 °C
Flexibility:
Very Flexible
Expanded Inside Diameter (Min):
3.05 in, 77.49 mm
Recovered Wall Thickness (Tolerance):
.41 mm
Recovered Wall Thickness (Nominal):
.05 in, 1.27 mm
Fluid Resistance:
Splash Protection
Resistant To:
Wrinkling
Fluid Type:
Water
VERSAFIT-3-7-SP
Search Keywords:
VERSAFIT37SP
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
73 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$61.91
$4,643.250
150
$32.67
$4,900.500
225
$22.47
$5,055.750
300 +
$22.02
$6,606.000
Tools/3D Models