Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-0-1.5IN-SM
Alias/AKA:
686941-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
7500
Package Type:
Box
Low Outgassing:
No
Fluid Resistance:
Splash Protection
Flexibility:
Very Flexible
Recovery Temperature:
90 °C
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Product Source:
US
Cut Length:
1.5 in, 38.1 mm
Material:
Irradiated Modified Polyolefin
Recovered Inside Diameter (Max):
.187 in, 4.74 mm
Resistant To:
Fluids , Strain , Wrinkling
Shrink Temperature (Min):
70 °C
Color:
Black
Flammability:
Highly Flame-Retardant
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Expanded Inside Diameter (Min):
.385 in, 9.76 mm
Wall Type:
Single
Applicable Region:
Global
Product Family:
VERSAFIT
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Packaging Method:
Piece
Operating Temperature Range:
-55 – 135 °C
Voltage (Max):
.6 kV
Shrink Ratio:
2:1
VERSAFIT-3/8-0-1.5IN-SM
Search Keywords:
VERSAFIT38015INSM
IN STOCK:
0
MOQ for out of Stock Qty:
22500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
22,500
$0.0684
$1,539.000
45,000
$0.0421
$1,894.500
67,500
$0.0333
$2,247.750
90,000
+
$0.0327
$2,943.000