VERSAFIT-3/8-0-1IN
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-0-1IN
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
10000
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT3801IN
IN STOCK:
0
MOQ for out of Stock Qty:
15000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
15,000
$0.0310
$465.000
30,000
$0.0232
$696.000
45,000
$0.0207
$931.500
60,000
+
$0.0203
$1,218.000