help desk software
DATA SHEET

VERSAFIT-3/8-0-FSP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-0-FSP
Alias/AKA:
NB14474001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Reel
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
The NB14474001 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.400" (10.16mm) to 0.187" (4.75mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature. Operating temperature range is from -55°C to 135°C.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT380FSP
IN STOCK: 1,560
Can Ship immediately
Minimum Order:
120
Multiple:
120
Price Per:
Meter
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$0.875
$105.000
360
$0.791
$284.760
600
$0.766
$459.600
1,080
$0.745
$804.600
2,520
$0.738
$1,859.760
5,040
$0.731
$3,684.240
7,560
$0.723
$5,465.880
10,080 +
$0.716
$7,217.280
Older Equivalent
1550634001
1550634001
VIEW PRODUCT
Tools/3D Models