help desk software

VERSAFIT-3/8-0-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-0-SP
Alias/AKA:
NB14494001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Reel
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT380SP
  This product is discontinued, but still in stock
IN STOCK: 3,969
Can Ship immediately
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.935
$56.100
300
$0.866
$259.800
540
$0.846
$456.840
1,020
$0.829
$845.580
2,520
$0.810
$2,041.200
5,040
$0.802
$4,042.080
7,500
$0.794
$5,955.000
10,020 +
$0.786
$7,875.720
RECOMMENDED REPLACEMENT
NB14494001
NB14494001
VIEW PRODUCT