Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-0-STK
Alias/AKA:
EL91262001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Applicable Region:
Global
Product Family:
VERSAFIT
Operating Temperature Range:
-55 – 135 °C
Wall Type:
Single
Recovered Wall Thickness (Tolerance):
.16 mm
Flammability:
Highly Flame-Retardant
Expanded Inside Diameter (Min):
.385 in, 9.76 mm
Fluid Type:
Lubricating Oil
Color:
Black
Packaging Method:
Stick
Flexibility:
Very Flexible
Low Outgassing:
No
Product Source:
US
Shrink Ratio:
2:1
Cut Length:
48.031 in
Recovery Temperature:
90 °C
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Material:
Irradiated Modified Polyolefin
Recovered Inside Diameter (Max):
.187 in
Fluid Resistance:
Splash Protection
Shrink Temperature (Min):
70 °C
Resistant To:
Fluids
Voltage (Max):
.6 kV
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT380STK
IN STOCK:
0
MOQ for out of Stock Qty:
313
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
313
$1.172
$366.836
625
$0.881
$550.625
938
$0.821
$770.098
1,250
+
$0.805
$1,006.250