VERSAFIT-3/8-4-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Yellow Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-4-SP
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT384SP
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
60
$1.150
$69.000
300
$0.934
$280.200
540
$0.892
$481.680
1,020
$0.854
$871.080
2,520
$0.819
$2,063.880
5,040
$0.670
$3,376.800
7,500
$0.660
$4,950.000
10,020
+
$0.640
$6,412.800