Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-5-FSP
Alias/AKA:
NB14564001
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack:
120
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT385FSP
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
600
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.060
$51.500
100
$2.030
$203.000
250
$2.000
$500.000
450
$1.970
$886.500
900
$1.210
$1,089.000
1,350
$0.958
$1,293.300
1,800
+
$0.938
$1,688.400