help desk software

VERSAFIT-3/8-5-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-5-SP
Alias/AKA:
NB14584001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack:
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT385SP
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 930
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.44
$61.000
100
$1.70
$170.000
250
$1.56
$390.000
390
$1.54
$600.600
780
$1.50
$1,170.000
1,170
$1.45
$1,696.500
1,560 +
$1.43
$2,230.800
RECOMMENDED REPLACEMENT
NB14584001
NB14584001
VIEW PRODUCT