Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-8-SP
RoHS:
Yes
Supplier Standard Pack
60
Package Type:
Reel
Fluid Type:
Aviation Fuel
Flexibility:
Very Flexible
Shrink Temperature (Min):
70 °C
Resistant To:
Wrinkling
Voltage (Max):
.6 kV
Product Family:
VERSAFIT
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Fluid Resistance:
Splash Protection
Recovered Wall Thickness (Tolerance):
.16 mm
Packaging Method:
Spool
Recovery Temperature:
90 °C
Operating Temperature Range:
-55 – 135 °C
Applicable Region:
Global
Low Outgassing:
No
Wall Type:
Single
Recovered Inside Diameter (Max):
.187 in
Expanded Inside Diameter (Min):
.385 in, 9.76 mm
Material:
Irradiated Modified Polyolefin
Product Source:
US
Shrink Ratio:
2:1
Color:
Gray
Flammability:
Highly Flame-Retardant
VERSAFIT-3/8-8-SP
Search Keywords:
VERSAFIT388SP
IN STOCK:
0
MOQ for out of Stock Qty:
390
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
390
$2.12
$826.800
780
$1.30
$1,014.000
1,170
$1.03
$1,205.100
1,560
+
$1.01
$1,575.600