Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/8-9-STK
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Flexibility:
Very Flexible
Resistant To:
Fluids , Strain , Wrinkling
Shrink Ratio:
2:1
Product Source:
US
Fluid Resistance:
Splash Protection
Packaging Method:
Stick
Recovery Temperature:
90 °C
Flammability:
Highly Flame-Retardant
Product Family:
VERSAFIT
Expanded Inside Diameter (Min):
.385 in, 9.76 mm
Material:
Irradiated Modified Polyolefin
Cut Length:
48.031 in, 1220 mm
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Shrink Temperature (Min):
70 °C
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Applicable Region:
Global
Recovered Inside Diameter (Max):
.187 in, 4.74 mm
Voltage (Max):
.6 kV
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Operating Temperature Range:
-55 – 135 °C
Wall Type:
Single
Low Outgassing:
No
Color:
White
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT389STK
IN STOCK:
0
MOQ for out of Stock Qty:
313
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
313
$6.96
$2,178.480
625
$3.69
$2,306.250
938
$2.60
$2,438.800
1,250
+
$2.55
$3,187.500