Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3-9-SP
RoHS:
Yes
Supplier Standard Pack
30
Package Type:
Reel
Shrink Temperature (Min):
70 °C
Resistant To:
Fluids
Product Source:
US
Recovery Temperature:
90 °C
Packaging Method:
Spool
Shrink Ratio:
2:1
Voltage (Max):
.6 kV
Fluid Type:
Lubricating Oil
Material:
Irradiated Modified Polyolefin
Low Outgassing:
No
Flexibility:
Very Flexible
Applicable Region:
Global
Recovered Inside Diameter (Max):
1.5 in
Flammability:
Highly Flame-Retardant
Color:
White
Fluid Resistance:
Splash Protection
Expanded Inside Diameter (Min):
3.05 in, 77.49 mm
Wall Type:
Single
Recovered Wall Thickness (Nominal):
.05 in
Operating Temperature Range:
-55 – 135 °C
Product Family:
VERSAFIT
Recovered Wall Thickness (Tolerance):
.016 in
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING
Search Keywords:
VERSAFIT39SP
This product is not in stock and cannot be back-ordered