VERSAFIT-3X-1/2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.500" (12.70mm) - 3 to 1 - Black - 1.00' (304.80mm, 12.00")
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-1/2-0-SP
Alias/AKA:
NB14634001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.3 mm
Inside Diameter Before Shrinking:
12.7 mm
Life Cycle:
Discontinued & Replaced
Versafit® Tubing Shrink Ratio 3:1 Used for electrical insulation and strain relief of commercial wire termination and electrical connection. Also ideal for light-duty harnessing, jacketing, and identification of wires, cables and electrical and electronic
Search Keywords:
VERSAFIT3X120SP
This product is discontinued, but still in stock
IN STOCK:
225
Can Ship immediately
Minimum Order:
45
Multiple:
45
Price Per:
Meter
Quantity
Unit Price
Ext. Price
45
$5.31
$238.950
90
$5.08
$457.200
135
$5.00
$675.000
270
$4.86
$1,312.200
540
$4.66
$2,516.400
1,035
$4.54
$4,698.900
2,520
$2.67
$6,728.400
5,040
+
$2.44
$12,297.600
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
51864-1
TERM, RT, PIDG, 16-14, #8
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
4TL1-2
Toggle Switch - 4PST - On-Off - 15A, 125VAC - 17.27mm Standard Round Actuator - Non-Illumi...
TMS-SCE-1/4-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow