help desk software
DATA SHEET

VERSAFIT-3X-1/4-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-1/4-0-SP
Alias/AKA:
NB14644001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.2 mm
Inside Diameter Before Shrinking:
6.4 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT-3X
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
VERSAFIT3X140SP
  This product is discontinued, but still in stock
IN STOCK: 3,975
Can Ship immediately
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$1.616
$121.200
150
$1.586
$237.900
300
$1.510
$453.000
525
$1.463
$768.075
1,050
$1.346
$1,413.300
2,550
$1.268
$3,233.400
5,025
$1.239
$6,225.975
7,500 +
$1.227
$9,202.500
RECOMMENDED REPLACEMENT
NB14644001
NB14644001
VIEW PRODUCT
Tools/3D Models