VERSAFIT-3X-1/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-1/8-0-SP
Alias/AKA:
NB14654001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.1 mm
Inside Diameter Before Shrinking:
3.2 mm
Life Cycle:
Discontinued & Replaced
Upgrade your wire and cable protection with TE Connectivity / Raychem brand VERSAFIT-3X-1/8-0-SP Heat Shrink Tubing. Made from durable and versatile polyolefin material in a sleek black color, this thin spool tubing provides excellent insulation while maintaining flexibility. Ideal for a wide range of applications, trust VERSAFIT-3X-1/8-0-SP for reliable and long-lasting performance.
Search Keywords:
VERSAFIT3X180SP
This product is discontinued, but still in stock
IN STOCK:
1,650
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Quantity
Unit Price
Ext. Price
150
$1.681
$252.150
300
$1.501
$450.300
600
$1.460
$876.000
1,050
$1.414
$1,484.700
2,550
$1.160
$2,958.000
5,100
$0.897
$4,574.700
7,500
$0.888
$6,660.000
10,050
+
$0.879
$8,833.950
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
51864-1
TERM, RT, PIDG, 16-14, #8
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
4TL1-2
Toggle Switch - 4PST - On-Off - 15A, 125VAC - 17.27mm Standard Round Actuator - Non-Illumi...
TMS-SCE-1/4-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow