VERSAFIT-3X-3/8-3-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing Kit ST Polyolefin Orange Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-3/8-3-SP
Alias/AKA:
NB14694001
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Orange
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
9.5 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing Kit ST Polyolefin Orange Spool
Search Keywords:
VERSAFIT3X383SP
This product is not in stock and cannot be back-ordered