VERSAFIT-3X-3/8-7-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing Kit ST Polyolefin Violet Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-3/8-7-SP
Alias/AKA:
NB16764001
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
400
Package Type:
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Violet
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
9.5 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing Kit ST Polyolefin Violet Spool
Search Keywords:
VERSAFIT3X387SP
This product is not in stock and cannot be back-ordered