Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-5/8-0-SP
Alias/AKA:
NB14734001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
16.9 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem Brand VERSAFIT-5/8-0-SP is a high-quality heat shrink tubing designed for a wide range of applications. With a shrink ratio of 2:1, this tubing provides a secure and tight seal around wires and cables, offering excellent insulation and protection against moisture, chemicals, and abrasion. It has a nominal diameter of 5/8, making it suitable for larger wire bundles and connectors. The VERSAFIT-5/8-0-SP is easy to install, requiring only a heat gun or a similar heat source for shrinkage. It is made from high-grade polyolefin material, ensuring durability and longevity even in harsh environments. Ideal for electrical and automotive industries, this versatile heat shrink tubing is a reliable solution for any wiring project.
Search Keywords:
VERSAFIT580SP
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2,475
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Quantity
Unit Price
Ext. Price
75
$1.715
$128.625
150
$1.696
$254.400
300
$1.679
$503.700
525
$1.662
$872.550
1,050
$1.646
$1,728.300
2,550
$1.629
$4,153.950
5,025
$1.613
$8,105.325
7,500
+
$1.597
$11,977.500