VERSAFIT-MINI-SPL-3/4-BK
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.805" (20.45mm) / 0.375" (9.53mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-MINI-SPL-3/4-BK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Reel
Shrink Ratio:
2:1
Color:
Black
The VERSAFIT-MINI-SPL-3/4-BK from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.805" (20.45mm) to 0.375" (9.53mm) inner diameter range. This black color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 25.0' (7.6m). Operating temperature range is from -55°C to 135°C.
Search Keywords:
VERSAFITMINISPL34BK
IN STOCK:
24
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
12
$27.13
$325.560
36
$25.66
$923.760
60
$24.36
$1,461.600
108
$23.99
$2,590.920
252
$23.63
$5,954.760
504
$23.28
$11,733.120
1,008
+
$22.91
$23,093.280
Product Guides