Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-1-1/4-0-SP
Alias/AKA:
CH02064001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Box
Type:
Braid
Color:
Black
Cable Accessories Braid Polyester Black Spool
Search Keywords:
VERSAFLEX1140SP
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
10
Available in less than min:
4
MOQ for out of Stock Qty:
113
Price Per:
Meter
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$4.821
$4.821
10
$4.383
$43.830
25
$3.472
$86.800
50
$3.183
$159.150
113
$2.912
$329.056
225
$2.821
$634.725
338
$2.793
$944.034
450
+
$2.708
$1,218.600
Product Guides
CUSTOMERS
ALSO BOUGHT
PXP6043/A
SEALED USB CABLES - SINGLE ENDED
805F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
AP836-5R6-J
Res 5.6 Ohm 5% 35/2.5W ±100ppm/°C Molded TO-220 RDL
Q2-F3X-3/16-01-MS100FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - 100ft/Spool
132112
RF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms