Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-1/2-0-SP
Alias/AKA:
CH02044001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Reel
Type:
Braid
Color:
Black
Cable Accessories Braid Polyester Black Spool
Search Keywords:
VERSAFLEX120SP
IN STOCK:
300
Can Ship immediately
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
150
$1.219
$182.850
300
$1.078
$323.400
600
$0.970
$582.000
1,050
$0.960
$1,008.000
2,550
$0.946
$2,412.300
5,100
$0.927
$4,727.700
7,500
$0.917
$6,877.500
10,050
+
$0.907
$9,115.350
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
10-140
Barrier Block - 10 Circuits - 20 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
VERSAFLEX-1/4-0-SP
Expandable, Braided, Polyester Sleeving For Cable
1591XXGBK
Plastic Enclosure - 4.8" x 3.7 x 1.4" - Black - Flame Retardent ABS - PCB Standoffs - Thre...
DV10-250-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...
44A0811-8-9
High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel