help desk software

VERSAFLEX-1/4-0-SP

TE Connectivity / Raychem Brand

Expandable, Braided, Polyester Sleeving For Cable

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-1/4-0-SP
Alias/AKA:
CH02024001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyester
Styles:
Straight
Color:
Black
Operating Temperature:
-50 to 150 °C
Expandable, Braided, Polyester Sleeving For Cable
Search Keywords:
VERSAFLEX140SP
IN STOCK: 1,200
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.578
$173.400
600
$0.572
$343.200
1,200
$0.567
$680.400
2,700
$0.561
$1,514.700
5,100
$0.555
$2,830.500
7,500
$0.550
$4,125.000
10,200
$0.544
$5,548.800
15,000 +
$0.539
$8,085.000
DOWNLOADS