VERSAFLEX-3/4-0-SP
TE Connectivity / Raychem BrandExpandable, Braided, Polyester Sleeving For Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-3/4-0-SP
Alias/AKA:
CH02054001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Box
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-50 to 150 °C
The VERSAFLEX-3/4-0-SP by TE Connectivity / Raychem Brand is an expandable, braided polyester sleeving designed to provide excellent protection for cables. This flexible and durable sleeving easily expands to accommodate various cable sizes, making it ideal for a wide range of applications. Keep your cables organized and shielded from potential damage with the VERSAFLEX-3/4-0-SP sleeving.
Search Keywords:
VERSAFLEX340SP
IN STOCK:
1,988
Can Ship immediately
Minimum Order:
10
Price Per:
Meter
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$2.682
$26.820
100
$1.662
$166.200
450
$1.620
$729.000
900
$1.603
$1,442.700
1,350
$1.587
$2,142.450
2,700
$1.571
$4,241.700
5,400
$1.556
$8,402.400
7,650
+
$1.540
$11,781.000
Product Guides
CUSTOMERS
ALSO BOUGHT
51864-1
TERM, RT, PIDG, 16-14, #8
VERSAFLEX-1/4-0-SP
Expandable, Braided, Polyester Sleeving For Cable
4TL1-10A
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special C...
D-500-0457-1-613-120
D-500-0457-1-613-120
DR-25-1-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98...