help desk software
DATA SHEET

VERSAFLEX-FR-1/2-09-SP

TE Connectivity / Raychem Brand

Expandable, Braided, Polyester Sleeving For Cable

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-FR-1/2-09-SP
Alias/AKA:
E586024001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyester
Styles:
Straight
Color:
Black
Operating Temperature:
-50 to 105 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
19 mm
Expandable, Braided, Polyester Sleeving For Cable
Search Keywords:
VERSAFLEXFR1209SP
IN STOCK: 0
On Order:
3,600   can ship 1/22/25 
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$2.199
$329.850
300
$1.944
$583.200
600
$1.739
$1,043.400
1,050
$1.627
$1,708.350
2,550
$1.500
$3,825.000
5,100
$1.485
$7,573.500
7,500
$1.470
$11,025.000
10,050 +
$1.455
$14,622.750
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides