VERSAFLEX-FR-1-3/4-09-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyester White Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-FR-1-3/4-09-SP
Alias/AKA:
CH01954001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 150 °C
The TE Connectivity / Raychem VERSAFLEX-FR-1-3/4-09-SP is a high-quality heat shrink tubing made of durable ST polyester material. This white spool of tubing provides excellent insulation and protection for wires and cables in various industrial and commercial applications. With a 1-3/4 inch diameter and a 9-foot length, this heat shrink tubing is easy to use and guarantees a reliable performance. Ideal for electrical and electronic projects, the VERSAFLEX-FR-1-3/4-09-SP ensures efficient insulation and secure connections.
Search Keywords:
VERSAFLEXFR13409SP
IN STOCK:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$9.44
$47.200
25
$7.24
$181.000
50
$6.71
$335.500
90
$6.44
$579.600
180
$6.18
$1,112.400
270
$6.12
$1,652.400
360
+
$6.06
$2,181.600
Product Guides
CUSTOMERS
ALSO BOUGHT
8055K23Z7V
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA
ES120-0030
Temp Sensor Analog
DT04-6P-CE03
REC, 6P, BLK, E, CAP
VERSAFLEX-FR-1/2-09-SP
Expandable, Braided, Polyester Sleeving For Cable
VERSAFLEX-FR-1/4-09-SP
Sleeving - Expandable - PE (Polyester) - 0.236" (6.00mm) Nominal Size - 300m (984 ft) Leng...