VERSAFLEX-FR-1/8-09-SP
TE Connectivity / Raychem BrandExpandable, Braided, Polyester Sleeving For Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-FR-1/8-09-SP
Alias/AKA:
E776944001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-50 to 150 °C
The VERSAFLEX-FR-1/8-09-SP is a high-quality, expandable, braided polyester sleeving designed specifically for the protection and management of cables. Its expandable design allows for easy installation and provides a seamless, snug fit around the cables, ensuring optimal protection against abrasion, heat, and other potential mechanical damages.This versatile sleeving is made from durable polyester material, making it resistant to wear and tear, and it has been designed to meet the highest industry standards for flame resistance. The VERSAFLEX-FR-1/8-09-SP is UL recognized and CSA certified, providing peace of mind that it will perform reliably in demanding applications.With its excellent flexibility and expandability, this sleeving can accommodate a wide range of cable diameters, providing a secure and professional-looking solution to cable management. Whether used in industrial settings, automotive applications, or even in home electronics, the VERSAFLEX-FR-1/8-09-SP delivers outstanding performance and reliability.Invest in the VERSAFLEX-FR-1/8-09-SP expandable, braided polyester sleeving for cable management and witness the superior protection it provides to your cables, ensuring longevity and efficiency in any application.
Search Keywords:
VERSAFLEXFR1809SP
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
300
Multiple:
300
Price Per:
Meter
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
300
$0.5902
$177.060
600
$0.5294
$317.640
1,200
$0.4965
$595.800
2,700
$0.4729
$1,276.830
5,100
$0.4682
$2,387.820
7,500
$0.4635
$3,476.250
10,200
$0.4589
$4,680.780
15,000
+
$0.4543
$6,814.500
Product Guides
CUSTOMERS
ALSO BOUGHT
VERSAFLEX-FR-1/4-09-SP
Sleeving - Expandable - PE (Polyester) - 0.236" (6.00mm) Nominal Size - 300m (984 ft) Leng...
VERSAFLEX-FR-1/2-09-SP
Expandable, Braided, Polyester Sleeving For Cable
TMS-SCE-3/8-2.0-5
Heat Shrinkable Label - 0.375" Dia (9.53mm) - Green.
19215-0034
Splice Terminal 8AWG 21.94mm 7.49mm Tin VersaKrimp™ Bag
VERSAFLEX-FR-3/4-09-SP
Heat Shrink Tubing ST Polyester White Spool