VERSAFLEX-FR-3/4-09-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyester White Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFLEX-FR-3/4-09-SP
Alias/AKA:
E865454001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-50 to 150 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
The TE Connectivity / Raychem VERSAFLEX-FR-3/4-09-SP is a high-quality heat shrink tubing made of ST Polyester in a bright white color. It comes in a convenient spool packaging, making it easy to store and use. This heat shrink tubing provides excellent insulation and protection for wires and cables in various applications. Perfect for a wide range of industrial and commercial uses, this tubing ensures reliable performance and durability.
Search Keywords:
VERSAFLEXFR3409SP
IN STOCK:
2,250
Can Ship immediately
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
75
$2.537
$190.275
150
$2.512
$376.800
300
$2.461
$738.300
525
$2.436
$1,278.900
1,050
$2.412
$2,532.600
2,550
$2.388
$6,089.400
5,025
$2.364
$11,879.100
7,500
+
$2.340
$17,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VERSAFLEX-FR-1/2-09-SP
Expandable, Braided, Polyester Sleeving For Cable
VERSAFLEX-FR-1/4-09-SP
Sleeving - Expandable - PE (Polyester) - 0.236" (6.00mm) Nominal Size - 300m (984 ft) Leng...
VERSAFLEX-FR-1/8-09-SP
Expandable, Braided, Polyester Sleeving For Cable
VERSAFLEX-FR-1-3/4-09-SP
Heat Shrink Tubing ST Polyester White Spool