help desk software
DATA SHEET

WP-080080-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester Gloss White 8x8mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-080080-10-9
Alias/AKA:
D98236-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
Labels Thermal Transfer Printable Label Polyester Gloss White 8x8mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 8.00 mm
  • Label Width = 8.00 mm
  • Polyester Material
  • WP Series
Search Keywords:
WP080080109
IN STOCK: 50,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
25000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0458
$45.800
5,000
$0.0319
$159.500
10,000
$0.0314
$314.000
25,000
$0.0283
$707.500
50,000
$0.0274
$1,370.000
75,000
$0.0270
$2,025.000
100,000 +
$0.0266
$2,660.000
Tools/3D Models
Product Guides