WP-089047-10-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester White 8.9x4.7mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-089047-10-9
Alias/AKA:
C58158-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
TE Connectivity / Raychem Brand part WP-089047-10-9 is a high-quality label designed for thermal transfer printing. Made from durable polyester material, these labels are ideal for use in various industries and applications. The labels are white in color and measure 8.9x4.7mm, providing ample space for important information and variable data. With their thermal transfer compatibility, these labels ensure crisp, clear printing, making them perfect for labeling components, products, or inventory. Whether you need to identify and track assets, label electrical components, or organize your inventory, these thermal transfer printable labels are a reliable choice that guarantees excellent legibility and long-lasting durability.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 4.70 mm
- Label Width = 8.90 mm
- Polyester Material
- WP Series
Search Keywords:
WP089047109
IN STOCK:
240,170
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0120
$120.000
30,000
$0.0109
$327.000
50,000
$0.0090
$450.000
100,000
$0.0089
$890.000
150,000
$0.0087
$1,305.000
250,000
$0.0085
$2,125.000
500,000
+
$0.0083
$4,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
302207-BK001
Black - 304.8m (1000ft)/Spool
5855/7-BR001
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V - 304.8m (1000ft)/Spool
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.
302207-RD001
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 1000VAC - 304.8m (1000ft)/Spool
2-326859-1
TERMINAL,PIDG SPD 12-10 6