WP-095095-10-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Gloss White 9.5x9.5mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-095095-10-9
Alias/AKA:
E07470-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem WP-095095-10-9 is a thermal transfer printable label made of glossy white polyester. Measuring 9.5x9.5mm in size, this label is perfect for efficiently marking and organizing items in various industrial applications.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.50 mm
- Label Width = 9.50 mm
- Polyester Material
- WP Series
Search Keywords:
WP095095109
IN STOCK:
258,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
100000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0168
$168.000
30,000
$0.0166
$498.000
50,000
$0.0164
$820.000
100,000
$0.0163
$1,630.000
200,000
$0.0161
$3,220.000
300,000
$0.0160
$4,800.000
400,000
+
$0.0158
$6,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R2E180-CB28-01
Fan Motorized Impeller - 230VAC - Round - 180mm Dia - Ball - 2800 RPM - 4 Wire Leads with ...
2TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom....
6FC54-73
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thre...
MP-508254-5-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm
125-1197-403
Round Optical Lens Polycarbonate