WP-127111-10-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester White 12.7x11.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-127111-10-9
Alias/AKA:
A57019-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part WP-127111-10-9 is a high-quality thermal transfer printable label designed for effective labeling applications. With a compact size of 12.7x11.1mm, these polyester labels are perfect for various industries and environments. The labels are made from durable polyester material, ensuring long-lasting performance and resistance to wear and tear. The white color of the labels provides a clear background for easy readability and enhances visibility. These labels can be easily printed using thermal transfer technology, allowing for quick and efficient labeling. Whether you need to mark components, track inventory, or organize resources, these labels offer a reliable and seamless solution.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 11.10 mm
- Label Width = 12.70 mm
- Polyester Material
- WP Series
Search Keywords:
WP127111109
IN STOCK:
181,314
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
75000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0109
$27.250
25,000
$0.0099
$247.500
50,000
$0.0098
$490.000
75,000
$0.0097
$727.500
150,000
$0.0096
$1,440.000
225,000
$0.0095
$2,137.500
300,000
+
$0.0094
$2,820.000
Product Guides