WP-165051-25-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Gloss White 16.5x5.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-165051-25-9
Alias/AKA:
A57045-000
RoHS:
Yes
HTS:
3920690000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25000
Package Type:
Roll
Color:
White
Labels Thermal Transfer Printable Label Polyester Gloss White 16.5x5.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 5.10 mm
- Label Width = 16.50 mm
- Polyester Material
- WP Series
Search Keywords:
WP165051259
IN STOCK:
0
On Order:
200,000
can ship 4/4/25
Minimum Order:
2500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0101
$25.250
25,000
$0.0068
$170.000
50,000
$0.0067
$335.000
100,000
$0.0066
$660.000
150,000
$0.0065
$975.000
250,000
$0.0064
$1,600.000
500,000
+
$0.0063
$3,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
WP-095080-25-9
Labels Thermal Transfer Printable Label Polyester White 9.5x8mm
WP-095095-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 9.5x9.5mm
WP-508127-5-9
Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm
WP-254064-10-9
Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm
WP-699191-5-9
Labels Thermal Transfer Printable Label Polyester White 69.9x19.1mm