WP-191064-10-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Gloss White 19.1x6.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-191064-10-9
Alias/AKA:
F01667-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem WP-191064-10-9 is a thermal transfer printable label made of polyester material in a glossy white finish. Measuring 19.1x6.4mm, these labels are perfect for high-quality, durable labeling in various applications.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 19.10 mm
- Polyester Material
- WP Series
Search Keywords:
WP191064109
IN STOCK:
0
On Order:
40,000
can ship 1/1/25
Minimum Order:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0294
$29.400
5,000
$0.0179
$89.500
30,000
$0.0171
$513.000
50,000
$0.0169
$845.000
100,000
$0.0168
$1,680.000
150,000
$0.0166
$2,490.000
250,000
$0.0164
$4,100.000
500,000
+
$0.0163
$8,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
WP-254097-10-9
Labels Thermal Transfer Printable Label Polyester White 25.4x9.7mm
609-003
Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive
WP-254127-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 25.4x12.7mm
LBP-4A
Accessory - Lacer Bar - Steel - L-Shaped - 19" Long - 4" Offset - Pkg of 10
WP-508127-5-9
Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm