WP-229064-10-9
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester White 22.9x6.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-229064-10-9
Alias/AKA:
F71606-000
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part WP-229064-10-9 is a high-quality thermal transfer printable label. This label is made of polyester material and comes in a white color. It has a compact size of 22.9x6.4mm, making it perfect for labeling small items or components. With its thermal transfer printing capability, this label offers excellent clarity and durability, ensuring that your printed information remains legible and intact even in challenging environments. Whether you need to mark equipment, cables, or other items, the WP-229064-10-9 label is a reliable choice for your labeling needs.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 22.90 mm
- Polyester Material
- WP Series
Search Keywords:
WP229064109
IN STOCK:
150,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0185
$185.000
30,000
$0.0182
$546.000
50,000
$0.0180
$900.000
100,000
$0.0178
$1,780.000
150,000
$0.0177
$2,655.000
250,000
$0.0174
$4,350.000
500,000
+
$0.0169
$8,450.000
DOWNLOADS