help desk software
DATA SHEET

WP-254097-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester White 25.4x9.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-254097-10-9
Alias/AKA:
D24019-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
TE Connectivity / Raychem Brand part WP-254097-10-9 is a pack of thermal transfer printable labels designed for a wide range of labeling applications. Made from high-quality polyester material, these labels are durable and resistant to moisture, chemicals, and UV exposure, ensuring long-lasting performance. With a size of 25.4x9.7mm, these white labels provide ample space for printing essential information such as product codes, serial numbers, barcodes, and more. The thermal transfer printing technology allows for crisp and precise printing, ensuring clear visibility and easy readability of the labels. These labels are easy to apply on various surfaces and provide reliable adhesion, making them suitable for use in industrial, commercial, and office environments. Ideal for a variety of applications, including identification, labeling, and asset management, TE Connectivity / Raychem Brand part WP-254097-10-9 labels are a versatile and efficient solution to your labeling needs.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 9.70 mm
  • Label Width = 25.40 mm
  • Polyester Material
  • WP Series
Search Keywords:
WP254097109
IN STOCK: 20,000
Ships today, if you order in
On Order:
40,000   can ship 3/7/25 
Minimum Order:
500
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0612
$30.600
5,000
$0.0428
$214.000
10,000
$0.0391
$391.000
30,000
$0.0372
$1,116.000
50,000
$0.0354
$1,770.000
100,000
$0.0343
$3,430.000
150,000
$0.0329
$4,935.000
250,000 +
$0.0311
$7,775.000
Tools/3D Models
Product Guides