help desk software
DATA SHEET

WP-254127-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester Gloss White 25.4x12.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-254127-10-9
Alias/AKA:
D01460-000
RoHS:
Yes
HTS:
3917390050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
The WP-254127-10-9 is a thermal transfer printable label from the renowned TE Connectivity / Raychem Brand. This label is made from polyester material with a glossy white finish, giving it a professional and polished appearance. Measuring 25.4x12.7mm in size, it is suitable for a wide range of labeling applications. With its thermal transfer capability, it allows you to print high-quality and long-lasting labels using compatible thermal transfer printers. Whether you need to label products, equipment, or cables, the WP-254127-10-9 offers excellent durability and adhesive strength to ensure your labels stay in place.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 12.70 mm
  • Label Width = 25.40 mm
  • Polyester Material
  • WP Series
Search Keywords:
WP254127109
IN STOCK: 113,399
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0376
$18.800
5,000
$0.0332
$166.000
10,000
$0.0326
$326.000
30,000
$0.0312
$936.000
50,000
$0.0288
$1,440.000
100,000
$0.0263
$2,630.000
150,000
$0.0260
$3,900.000
250,000 +
$0.0233
$5,825.000
Tools/3D Models
Product Guides