help desk software
DATA SHEET

WP-699191-5-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester White 69.9x19.1mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WP-699191-5-9
Alias/AKA:
D81438-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Roll
Color:
White
TE Connectivity / Raychem Brand part WP-699191-5-9 is a thermal transfer printable label that offers excellent durability and readability. Made of high-quality polyester material, this white label measures 69.9x19.1mm, providing ample space for important information or barcode printing. Its thermal transfer printable surface ensures clear and crisp printing, enhancing legibility and reducing the risk of errors. With its strong adhesive backing, this label securely attaches to various surfaces, including plastics, metals, and electronic components, making it ideal for a wide range of applications. Whether used for asset identification, product labeling, or inventory management, this TE Connectivity / Raychem label delivers outstanding performance and lasting reliability.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 19.10 mm
  • Label Width = 69.90 mm
  • Polyester Material
  • WP Series
Search Keywords:
WP69919159
IN STOCK: 29,254
Can Ship immediately
On Order:
20,000   can ship 2/5/25 
Minimum Order:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0998
$24.950
2,500
$0.0885
$221.250
5,000
$0.0867
$433.500
10,000
$0.0858
$858.000
25,000
$0.0839
$2,097.500
50,000
$0.0829
$4,145.000
100,000
$0.0821
$8,210.000
150,000 +
$0.0813
$12,195.000
Tools/3D Models
Product Guides