help desk software
DATA SHEET

WV-254097-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Vinyl White 25.4x9.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WV-254097-10-9
Alias/AKA:
F71693-000
RoHS:
Yes
HTS:
3919102055
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
Labels Thermal Transfer Printable Label Vinyl White 25.4x9.7mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 9.70 mm
  • Label Width = 25.40 mm
  • Vinyl Material
  • WV Series
Search Keywords:
WV254097109
IN STOCK: 68,040
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
45000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0542
$27.100
10,000
$0.0475
$475.000
25,000
$0.0466
$1,165.000
45,000
$0.0461
$2,074.500
90,000
$0.0457
$4,113.000
135,000
$0.0452
$6,102.000
180,000 +
$0.0448
$8,064.000
Tools/3D Models
Product Guides