help desk software
DATA SHEET

WV-254127-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Vinyl White 25.4x12.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
WV-254127-10-9
Alias/AKA:
F78456-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part F78456-000, also known as WV-254127-10-9, is a reliable and high-quality wire or cable accessory. It is designed to provide insulation and protection to electrical connections, ensuring optimal performance and durability. This product is made from top-grade materials with excellent heat resistance and insulating properties. The WV-254127-10-9 is versatile and suitable for various applications, including automotive, aerospace, and industrial sectors. With its superior quality and performance, this TE Connectivity / Raychem Brand part is a trusted choice for professionals in the field.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 12.70 mm
  • Label Width = 25.40 mm
  • Vinyl Material
  • WV Series
Search Keywords:
WV254127109
IN STOCK: 0
MOQ for out of Stock Qty:
22500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
22,500
$0.1234
$2,776.500
45,000
$0.0653
$2,938.500
67,500
$0.0460
$3,105.000
90,000 +
$0.0451
$4,059.000
Tools/3D Models
Product Guides