XFFR-03X25
TE Connectivity / Raychem BrandH S Tubing - Halogen Free-Flame Retardant - Black - 0.30" x 25Ft (7.62mm x 7.5m) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-03X25
Alias/AKA:
CB5429-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
0.100" (2.54mm)
Inside Diameter Before Shrinking:
0.300" (7.62mm)
The XFFR-03X25 by TE Connectivity / Raychem Brand is a high-quality heat shrink tubing designed for various applications. This tubing is halogen-free and flame retardant, ensuring safety and reliability. The black color adds a sleek aesthetic to any project. With a diameter of 0.30 inches (7.62mm) and a length of 25 feet (7.5 meters), it provides ample coverage for your needs. Whether you're working on electronics or industrial projects, this tubing is an excellent choice for insulation, protection, and bundling.
Search Keywords:
XFFR03X25
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$140.82
$140.820
5
$126.39
$631.950
10
$113.37
$1,133.700
25
$106.99
$2,674.750
50
$100.55
$5,027.500
100
$97.33
$9,733.000
250
+
$96.36
$24,090.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DM5374528
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
31EN1-6
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (...
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
3100U00031457
Snap Action Disc Thermostat Automatic Reset Close on Rise 2-Pin